BETA 1/2 in Drive 8-32 mm 6 Point Square, 49mm Overall Length
- RS Stock No.:
- 191-5857
- Mfr. Part No.:
- 920A 32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.93
(exc. VAT)
€14.67
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.93 |
*price indicative
- RS Stock No.:
- 191-5857
- Mfr. Part No.:
- 920A 32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 8-32 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | UNI/ISO 2819, UNI/ISO2725, UNI-ISO 1711-1, ISO691/A, DIN3124 | |
| Overall Length | 49mm | |
| Material | 40 Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 8-32 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals UNI/ISO 2819, UNI/ISO2725, UNI-ISO 1711-1, ISO691/A, DIN3124 | ||
Overall Length 49mm | ||
Material 40 Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Beta Hexagon Hand Socket - 920A 32
Sometimes referred to as a wrench compass, Betas hand socket features a hexagon end. Created and designed to use as a hand tool and usually comes within a socket set, this singular hand socket is considered an accessory or a replacement. The hexagon hand socket has been heat-treated to bring out the physical and mechanical characteristics. Durable and easy to use, the socket features a bright chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
Features & Benefits
• Weighs 4.3 ounces
• Features a hexagon end
• Bright chrome-plated
• 1/2" square drive socket
• Child engraves size markings
• The model number is mm 32
• Dimensions 9.1 x 2.6 x 1.6 inches
Related links
- BETA 1/2 in Drive 32 mm 12 Point Square, 49mm Overall Length
- BETA 1/2 in Drive 1-1/4 in 12 Point Square, 49mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 41mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 39mm Overall Length
- BETA 1/2 in Drive 19/32 in 6 Point Square, 37mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 49mm Overall Length
- BETA 1/2 in Drive 8 mm 6 Point Square, 38mm Overall Length
