BETA 1/2 in Drive 7/8 in 12 Point Square, 41mm Overall Length
- RS Stock No.:
- 225-5652
- Mfr. Part No.:
- 920AS 7/8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€10.77
(exc. VAT)
€13.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.77 |
*price indicative
- RS Stock No.:
- 225-5652
- Mfr. Part No.:
- 920AS 7/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 7/8 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Standards/Approvals | No | |
| Overall Length | 41mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 7/8 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Standards/Approvals No | ||
Overall Length 41mm | ||
Drive Type Square | ||
RoHS Status: Exempt
#N/A
The BETA bi-hex socket has 1/2 inch drive size and socket size of 7/8 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/2 in Drive 7/8 in 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 41mm Overall Length
- BETA 1/2 in Drive 7/16 in 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 22 mm 12 Point Square, 41mm Overall Length
- Bahco 1/2 in Drive 15/16 in 12 Point Square, 41mm Overall Length
- Bahco 1/2 in Drive 24 mm 12 Point Square, 41mm Overall Length
- BETA 1/2 in Drive 3/8 in 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 5/8 in 12 Point Square, 77mm Overall Length
