BETA 1/2 in Drive 8-32 mm 6 Point Square, 41mm Overall Length
- RS Stock No.:
- 191-5853
- Mfr. Part No.:
- 920A 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.00
(exc. VAT)
€11.07
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.00 |
*price indicative
- RS Stock No.:
- 191-5853
- Mfr. Part No.:
- 920A 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 8-32 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Bright Chrome Plated | |
| Overall Length | 41mm | |
| Standards/Approvals | UNI/ISO 2819, UNI/ISO2725, UNI-ISO 1711-1, ISO691/A, DIN3124 | |
| Material | 40 Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 8-32 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Bright Chrome Plated | ||
Overall Length 41mm | ||
Standards/Approvals UNI/ISO 2819, UNI/ISO2725, UNI-ISO 1711-1, ISO691/A, DIN3124 | ||
Material 40 Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Beta Hexagon Hand Sockets - 920A 22
Features and benefits
• Hardened and tempered ;• All external surface : Bright chrome plated ( after vibrating )
Tickness of Ni-Cr coating : 10 ÷ 12 μm
Hardness of coating : ∼ 850HV
Adhesion of chrome plated as per UNI/ISO 2819 norms
Inside surfaces of the sockets : varnished , color silver ;• According to UNI-ISO 1711-1
Hexagon opening : in according to the ISO691/A norms
Related links
- BETA 1/2 in Drive 22 mm 12 Point Square, 41mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 49mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 39mm Overall Length
- BETA 1/2 in Drive 22 mm 6 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 7/8 in 12 Point Square, 41mm Overall Length
- BETA 1/2 in Drive 22 mm 6 Point Square, 43mm Overall Length
- BETA 1/2 in Drive 12 mm 6 Point Square, 38mm Overall Length
