BETA 1/4 in Drive E11 Standard Square, 22mm Overall Length
- RS Stock No.:
- 225-6773
- Mfr. Part No.:
- 900FTX 11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.07
(exc. VAT)
€13.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.07 |
*price indicative
- RS Stock No.:
- 225-6773
- Mfr. Part No.:
- 900FTX 11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | E11 | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Overall Length | 22mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size E11 | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Overall Length 22mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hand socket for torx head screw manufactured from industry-leading materials using up-to-date equipment, it ensures everlasting reliability and enduring value. It has torx size of E11.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/4 in Drive E7 Standard Square, 22mm Overall Length
- BETA 1/4 in Drive E6 Standard Square, 22mm Overall Length
- BETA 1/4 in Drive E10 Standard Square, 22mm Overall Length
- BETA 1/4 in Drive E5 Standard Square, 22mm Overall Length
- BETA 1/4 in Drive E4 Standard Square, 22mm Overall Length
- BETA 1/4 in Drive E8 Torx Square, 22mm Overall Length
- BETA 1/4 in Drive 11/32 in Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 11 mm Standard Square, 22mm Overall Length
