BETA 3/8 in Drive 22 mm 6 Point Square, 37mm Overall Length
- RS Stock No.:
- 225-6867
- Mfr. Part No.:
- 910A 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.84 |
*price indicative
- RS Stock No.:
- 225-6867
- Mfr. Part No.:
- 910A 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Overall Length | 37mm | |
| Standards/Approvals | UNI/ISO 2725, DIN 3124 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Overall Length 37mm | ||
Standards/Approvals UNI/ISO 2725, DIN 3124 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/8 inch and socket size of 6 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 22 mm 12 Point Square, 37mm Overall Length
- Facom 1/4 in Drive 6 mm 6 Point Square, 37mm Overall Length
- Facom 1/4 in Drive 4 mm 6 Point Square, 37mm Overall Length
- Facom 3/8 in Drive 21 mm 6 Point Square, 37mm Overall Length
- BETA 1/2 in Drive 3/8 in 6 Point Square, 37mm Overall Length
- BETA 1/2 in Drive 1/2 in 6 Point Square, 37mm Overall Length
- BETA 3/4 in Drive 22 mm 6 Point Square, 53mm Overall Length
- BETA 3/8 in Drive 22 mm 6 Point Square, 65mm Overall Length
