Facom 1/4 in Drive 6 mm 6 Point Square, 37mm Overall Length
- RS Stock No.:
- 191-4124
- Mfr. Part No.:
- RT.6
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.67
(exc. VAT)
€20.50
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.67 |
*price indicative
- RS Stock No.:
- 191-4124
- Mfr. Part No.:
- RT.6
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 6 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 37mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 6 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 37mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
72 tooth mechanism for 5° increments
Reversing by rotating cap
Ultra-compact head
Single material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
Hole in the handle for strapping when working in high places
Easy maintenance: spare parts kit S.151B-KIT
Finish: mat chrome
Related links
- Facom 1/4 in Drive 4 mm 6 Point Square, 37mm Overall Length
- BETA 3/8 in Drive 22 mm 6 Point Square, 37mm Overall Length
- Facom 3/8 in Drive 21 mm 6 Point Square, 37mm Overall Length
- Facom 1/4 in Drive 4 mm 6 Point Square VDE/1000V Approved, 37mm Overall Length
- Facom 4 mm Drive 4 mm 6 Point 6 Point Socket, 37mm Overall Length
- Facom 2 mm Drive 2 mm 6 Point 6 Point Socket, 37mm Overall Length
- Facom 7 mm Drive 7 mm 6 Point 6 Point Socket, 37mm Overall Length
- BETA 1/2 in Drive 3/8 in 6 Point Square, 37mm Overall Length
