BETA 3/8 in Drive 1/2 in 12 Point Square, 51mm Overall Length
- RS Stock No.:
- 225-6936
- Mfr. Part No.:
- 910AS-SN 1/2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€41.55
(exc. VAT)
€51.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.55 |
*price indicative
- RS Stock No.:
- 225-6936
- Mfr. Part No.:
- 910AS-SN 1/2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 1/2 in | |
| Product Type | Universal Joint Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Standards/Approvals | SAE AS 954E L | |
| Overall Length | 51mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 1/2 in | ||
Product Type Universal Joint Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Standards/Approvals SAE AS 954E L | ||
Overall Length 51mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA swivel end bi-hex hand socket has drive size of 3/8 inch and socket size of 1/2 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 9/16 in 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 7/16 in 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 14 mm 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 13 mm 12 Point Square, 51mm Overall Length
- BETA 3/4 in Drive 21 mm 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 5/8 in 12 Point Square, 53.5mm Overall Length
- BETA 3/4 in Drive 21 mm 6 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 11/16 in 12 Point Square, 54.5mm Overall Length
