BETA 3/4 in Drive 21 mm 6 Point Square, 51mm Overall Length
- RS Stock No.:
- 226-5059
- Mfr. Part No.:
- 928A 21
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.43
(exc. VAT)
€22.67
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.43 |
*price indicative
- RS Stock No.:
- 226-5059
- Mfr. Part No.:
- 928A 21
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 21 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 51mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 21 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 51mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 928A series hexagonal mouth hand socket. It has a socket size of 21 mm.
Chrome plated
3/4 inch female square drive
Related links
- BETA 3/4 in Drive 21 mm 12 Point Square, 51mm Overall Length
- Facom 3/4 in Drive 21 mm 6 Point Square, 51mm Overall Length
- Facom 3/4 in Drive 21 mm 12 Point Square, 51mm Overall Length
- Facom 3/4 in Drive 19 mm 6 Point Square, 51mm Overall Length
- Facom 3/4 in Drive 22 mm 6 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 1/2 in 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 14 mm 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 9/16 in 12 Point Square, 51mm Overall Length
