BETA 3/8 in Drive 20 mm 12 Point Square, 35mm Overall Length

Subtotal (1 unit)*

€8.74

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.74

*price indicative

RS Stock No.:
225-6953
Mfr. Part No.:
910B 20
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

20 mm

Product Type

Socket

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Standards/Approvals

No

Overall Length

35mm

Drive Type

Square

RoHS Status: Exempt

The BETA bi-hexagon socket has drive size of 3/8 inch and socket size of 20 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy