BETA 3/8 in Drive E5 Standard Square, 26mm Overall Length

Subtotal (1 unit)*

€9.80

(exc. VAT)

€12.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.80

*price indicative

RS Stock No.:
225-7000
Mfr. Part No.:
910FTX 5
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Socket Size

E5

Drive Size

3/8in

Number of Pieces

1

Socket Type

Standard

Overall Length

26mm

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

The BETA socket for torx head screw which has drive size of 3/8 inch and socket size of E5.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy