BETA 3/8 in Drive E5 Deep Square, 50mm Overall Length
- RS Stock No.:
- 225-7007
- Mfr. Part No.:
- 910FTX-L 5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.05
(exc. VAT)
€27.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.05 |
*price indicative
- RS Stock No.:
- 225-7007
- Mfr. Part No.:
- 910FTX-L 5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | E5 | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Deep | |
| Standards/Approvals | No | |
| Overall Length | 50mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size E5 | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Deep | ||
Standards/Approvals No | ||
Overall Length 50mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA socket for torx head screw which has drive size of 3/8 inch and socket size of E5.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive E8 Deep Square, 50mm Overall Length
- BETA 3/8 in Drive E7 Deep Square, 50mm Overall Length
- BETA 3/8 in Drive E4 Standard Square, 50mm Overall Length
- BETA 3/8 in Drive E10 Deep Square, 55mm Overall Length
- BETA 3/8 in Drive E6 Deep Square, 55mm Overall Length
- BETA 3/8 in Drive E5 Standard Square, 26mm Overall Length
- BETA 1/4 in Drive 5 mm 12 Point Square, 50mm Overall Length
- BETA 3/8 in Drive 5/8 in 12 Point Square, 55mm Overall Length
