BETA 3/8 in Drive E8 Deep Square, 50mm Overall Length
- RS Stock No.:
- 225-7010
- Mfr. Part No.:
- 910FTX-L 8
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7010
- Mfr. Part No.:
- 910FTX-L 8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | E8 | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Deep | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size E8 | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Deep | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA socket for torx head screw which has drive size of 3/8 inch and socket size of E8.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive E5 Deep Square, 50mm Overall Length
- BETA 3/8 in Drive E7 Deep Square, 50mm Overall Length
- BETA 3/8 in Drive E4 Standard Square, 50mm Overall Length
- BETA 3/8 in Drive E10 Deep Square, 55mm Overall Length
- BETA 3/8 in Drive E6 Deep Square, 55mm Overall Length
- BETA 3/8 in Drive E8 Standard Square, 26mm Overall Length
- BETA 1/4 in Drive 8 mm 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 3/8 in 6 Point Square, 50mm Overall Length
