BETA 1/2 in Drive 9.5 mm Male Triangular Oil Drain Plug Socket Triangular, 50mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7181
Mfr. Part No.:
1494T 9,5
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

9.5 mm

Product Type

Wrench

Drive Size

1/2in

Number of Pieces

1

Socket Type

Male Triangular Oil Drain Plug Socket

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Overall Length

50mm

Drive Type

Triangular

RoHS Status: Exempt

The BETA male triangular oil drain plug socket has jaw size 9.5mm abd driver size 1/2 inches.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy