BETA 24 mm Drive 41 mm Bottom Bracket Removal Socket Hex, 35mm Overall Length
- RS Stock No.:
- 225-7529
- Mfr. Part No.:
- 3973/2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.27
(exc. VAT)
€27.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.27 |
*price indicative
- RS Stock No.:
- 225-7529
- Mfr. Part No.:
- 3973/2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 41 mm | |
| Drive Size | 24mm | |
| Number of Pieces | 1 | |
| Socket Type | Bottom Bracket Removal Socket | |
| Overall Length | 35mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 41 mm | ||
Drive Size 24mm | ||
Number of Pieces 1 | ||
Socket Type Bottom Bracket Removal Socket | ||
Overall Length 35mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
The BETA 16-notch bottom bracket removal socket is suitable for shimano BBR60.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 24 mm Drive 39 mm Hex, 34mm Overall Length
- BETA 24 mm Drive 31.5 mm Hex, 55mm Overall Length
- BETA 24 mm Drive 46 mm Hex, 53.5mm Overall Length
- Wera 3/8 in Drive 6.0 mm Bit Hex, 35mm Overall Length
- Wera 3/8 in Drive 3 x 35 mm Bit Hex, 35mm Overall Length
- Wera 3/8 in Drive TX40 Bit Hex, 35mm Overall Length
- Wera 3/8 in Drive 5 mm Bit Hex, 35mm Overall Length
- Wera 3/8 in Drive 4 x 35 mm Bit Hex, 35mm Overall Length
