BETA 24 mm Drive 39 mm Bottom Bracket Removal Socket Hex, 34mm Overall Length
- RS Stock No.:
- 225-7528
- Mfr. Part No.:
- 3973/1
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.27
(exc. VAT)
€27.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.27 |
*price indicative
- RS Stock No.:
- 225-7528
- Mfr. Part No.:
- 3973/1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 39 mm | |
| Drive Size | 24mm | |
| Socket Type | Bottom Bracket Removal Socket | |
| Number of Pieces | 1 | |
| Overall Length | 34mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 39 mm | ||
Drive Size 24mm | ||
Socket Type Bottom Bracket Removal Socket | ||
Number of Pieces 1 | ||
Overall Length 34mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
The BETA 16-notch bottom bracket removal socket is suitable for shimano XTR BB93 and Dura-Ace BB9000.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 24 mm Drive 41 mm Hex, 35mm Overall Length
- BETA 24 mm Drive 31.5 mm Hex, 55mm Overall Length
- BETA 24 mm Drive 46 mm Hex, 53.5mm Overall Length
- SAM 1/2 in Drive `1/2 in Hexagon Hex, 34mm Overall Length
- BETA 3/8 in Drive 11/16 in 12 Point Square, 34mm Overall Length
- BETA 3/8 in Drive 18 mm 6 Point Square, 34mm Overall Length
- BETA 3/8 in Drive 18 mm 12 Point Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 13/16 in Bi-Hex Square, 34mm Overall Length
