BETA 1/2 in Drive 17 mm 12 Point Square, 40mm Overall Length

Subtotal (1 unit)*

€139.57

(exc. VAT)

€171.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.57

*price indicative

RS Stock No.:
226-5011
Mfr. Part No.:
921BA 17
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

17 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Non-Sparking

Yes

Standards/Approvals

No

Overall Length

40mm

Drive Type

Square

RoHS Status: Exempt

The BETA 921BA series spark proof bi-hex polygonal socket. It has a socket size of 17 mm.

1/2 inch driver size

Non-sparking socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy