BETA 3/4 in Drive 1-13/16 in 6 Point Square, 75mm Overall Length
- RS Stock No.:
- 226-5089
- Mfr. Part No.:
- 928AS 1.13/16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€43.15
(exc. VAT)
€53.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.15 |
*price indicative
- RS Stock No.:
- 226-5089
- Mfr. Part No.:
- 928AS 1.13/16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 1-13/16 in | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Overall Length | 75mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 1-13/16 in | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Overall Length 75mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 928AS series hexagonal mouth hand socket. It has a socket size of 1.13/16 inch.
Chrome plated
3/4 inch female square drive
Related links
- BETA 3/4 in Drive 46 mm 6 Point Square, 75mm Overall Length
- BETA 3/4 in Drive 46 mm 12 Point Square, 75mm Overall Length
- Facom 3/4 in Drive 1 13/16 in 12 Point Square, 75mm Overall Length
- Facom 3/4 in Drive 2 3/16 in 12 Point Square, 75mm Overall Length
- BETA 3/4 in Drive 1-5/16 in 6 Point Square, 60mm Overall Length
- BETA 3/4 in Drive 2-1/16 in 6 Point Square, 83mm Overall Length
- BETA 3/4 in Drive 1-1/16 in 6 Point Square, 56mm Overall Length
- BETA 3/4 in Drive 1-7/16 in 6 Point Square, 64mm Overall Length
