BETA 3/4 in Drive 2-1/16 in 6 Point Square, 83mm Overall Length

Subtotal (1 unit)*

€61.80

(exc. VAT)

€76.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.80

*price indicative

RS Stock No.:
226-5098
Mfr. Part No.:
928AS 2.1/16
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

2-1/16 in

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

6 Point

Standards/Approvals

No

Overall Length

83mm

Drive Type

Square

RoHS Status: Exempt

The BETA 928AS series hexagonal mouth hand socket. It has a socket size of 2.1/16 inch.

Chrome plated

3/4 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy