BETA 3/4 in Drive 36 mm 12 Point Square, 64mm Overall Length
- RS Stock No.:
- 226-5116
- Mfr. Part No.:
- 928B 36
- Manufacturer:
- BETA
Subtotal (1 unit)*
€25.78
(exc. VAT)
€31.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.78 |
*price indicative
- RS Stock No.:
- 226-5116
- Mfr. Part No.:
- 928B 36
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 36 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Overall Length | 64mm | |
| Standards/Approvals | UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 36 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Overall Length 64mm | ||
Standards/Approvals UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 928B series polygonal mouth bi-hex hand socket. It has a socket size of 36 mm.
Chrome plated
3/4 inch female square drive
Related links
- BETA 3/4 in Drive 36 mm 6 Point Square, 64mm Overall Length
- BETA 3/4 in Drive 1-7/16 in 6 Point Square, 64mm Overall Length
- BETA 3/4 in Drive 36 mm 12 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 38 mm 6 Point Square, 64mm Overall Length
- BETA 1/2 in Drive 36 mm 12 Point Square, 77mm Overall Length
- BETA 3/4 in Drive 23 mm 12 Point Square, 53mm Overall Length
- BETA 3/4 in Drive 60 mm 12 Point Square, 87mm Overall Length
- BETA 3/4 in Drive 33 mm 12 Point Square, 60mm Overall Length
