STAHLWILLE 3/4 in Drive 38 mm 6 Point Square, 64mm Overall Length
- RS Stock No.:
- 778-2276
- Mfr. Part No.:
- 05010038
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€47.91
(exc. VAT)
€58.93
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.91 |
*price indicative
- RS Stock No.:
- 778-2276
- Mfr. Part No.:
- 05010038
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 38 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 64mm | |
| Standards/Approvals | SAE AS 954-E (test loads), ASME B 107.1, ASME B 107.5 M, DIN 3120, ISO 3316, DIN 3123, DIN 3124, ISO 1174-1, ISO 2725-1, DIN 7422 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 38 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 64mm | ||
Standards/Approvals SAE AS 954-E (test loads), ASME B 107.1, ASME B 107.5 M, DIN 3120, ISO 3316, DIN 3123, DIN 3124, ISO 1174-1, ISO 2725-1, DIN 7422 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Standard Socket, 38mm Socket size, 3/4 inch Drive size - 05010038
This socket is designed for heavy-duty applications in mechanical and automotive tasks. With a size of 38mm and an overall length of 64mm, it is crafted from high performance steel, ensuring durability and strength. The socket uses a 3/4 inch drive, making it suitable for a wide range of professional tools. The chrome plated finish provides added resistance against corrosion and wear, essential for maintaining performance in demanding environments.
Features & Benefits
• 6 point design enhances grip on fasteners
• Chrome plated finish resists corrosion
• Standard size for versatile usage
• Square drive type ensures secure fit
Applications
• Ideal for automotive repairs and maintenance
• Used in mechanical workshops for tightening bolts
• Suitable for construction sites requiring robust tools
• Compatible with professional socket sets for varied tasks
What type of materials is this socket made from?
It is constructed from high performance steel, providing excellent strength and longevity under regular use.
What drive size does this socket accommodate?
This unit features a 3/4 inch square drive, compatible with a variety of ratchets and extensions.
How does the chrome plating benefit this socket?
The chrome plated surface enhances durability by offering protection against rust and scratches, thereby extending the tool's lifespan.
What is the significance of the 6 point design?
The 6 point configuration allows for a better grip on fasteners, reducing the likelihood of rounding the edges during use.
What length does this socket measure?
It measures 64mm in overall length, facilitating access to hard-to-reach areas during operations.
Related links
- BETA 3/4 in Drive 36 mm 6 Point Square, 64mm Overall Length
- BETA 3/4 in Drive 1-7/16 in 6 Point Square, 64mm Overall Length
- BETA 3/4 in Drive 36 mm 12 Point Square, 64mm Overall Length
- BETA 3/4 in Drive 38 mm 6 Point Square, 68mm Overall Length
- SAM 3/8 in Drive 38 mm 6 Point Square, 53mm Overall Length
- Facom 3/4 in Drive 38 mm 6 Point Square, 90mm Overall Length
- Facom 3/4 in Drive 38 mm 6 Point Square, 66.9mm Overall Length
- Bahco 3/8 in Drive 5/16 in Standard Square, 64mm Overall Length
