Facom 1/2 in Drive 7/8 in 12 Point Square, 82.2mm Overall Length
- RS Stock No.:
- 234-9752
- Mfr. Part No.:
- S.7/8LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€21.53
(exc. VAT)
€26.48
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.53 |
*price indicative
- RS Stock No.:
- 234-9752
- Mfr. Part No.:
- S.7/8LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 7/8 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 82.2mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 7/8 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 82.2mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S.LA series long reach socket. It is a 12 point socket.It has a drive size of 1/2 inch. It has bright chrome finish.
More powerful tightening, preserves fasteners
Long reach sockets for long recess or thread access
Related links
- Facom 1/2 in Drive 5/8 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 1 1/8 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 3/4 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 1-1/16 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 1 mm 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 1 1/4 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 9/16 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 1/2 in 12 Point Square, 82.2mm Overall Length
