Facom 1/2 in Drive 4.96 mm Torx Square, 60mm Overall Length
- RS Stock No.:
- 234-9812
- Mfr. Part No.:
- SXM.27
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.89
(exc. VAT)
€29.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.89 |
*price indicative
- RS Stock No.:
- 234-9812
- Mfr. Part No.:
- SXM.27
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 4.96 mm | |
| Drive Size | 1/2in | |
| Socket Type | Torx | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 60mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 4.96 mm | ||
Drive Size 1/2in | ||
Socket Type Torx | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 60mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom SXM series torx bit sockets has a drive size of 1/2 inch. It has bright chrome finish with phosphate hardened tip.
Non removable bit
For torx female drive fasteners
Related links
- Facom 1/4 in Drive 4.96 mm Torx Square, 37mm Overall Length
- Facom 1/2 in Drive 8.79 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 11.17 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 7.77 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 6.6 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 5.49 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 13.17 mm Torx Square, 60mm Overall Length
- Facom 1/2 in Drive 4.4 mm Torx Square, 60mm Overall Length
