Facom 3/8 in Drive 10 mm Square Square
- RS Stock No.:
- 235-0243
- Mfr. Part No.:
- MB.S10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.85
(exc. VAT)
€10.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.85 |
*price indicative
- RS Stock No.:
- 235-0243
- Mfr. Part No.:
- MB.S10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Square | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Square | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom magetic oil drain key has drive size 3/8 inch.
Prevents drain plugs from falling in oil trays and collectors
Related links
- Facom 3/8 in Drive 8 mm Square Square
- Facom 3/8 in Drive 10 mm Plug Socket Square
- Facom 3/8 in Drive 10 mm Bit Square, 47.5mm Overall Length
- BETA 1/2 in Drive 10 mm Square
- Facom 3/8 in Drive 10 mm 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 10 mm 12 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 10 mm 6 Point Square, 55mm Overall Length
- Facom 3/8 in Drive 10 mm 6 Point Square, 27mm Overall Length
