Facom 1/4 in Drive 3/8 in 6 Point Square, 50mm Overall Length
- RS Stock No.:
- 235-0438
- Mfr. Part No.:
- R.3/8HEL
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.37
(exc. VAT)
€33.67
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.37 |
*price indicative
- RS Stock No.:
- 235-0438
- Mfr. Part No.:
- R.3/8HEL
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 3/8 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 50mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 3/8 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 50mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- JP
Related links
- Facom 1/4 in Drive 1/8 in 6 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 3/8 in 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 3/16 in 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 3/16 in 6 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 13 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 1/2 in 6 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 1/2 in 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 9/16 in 12 Point Square, 50mm Overall Length
