Facom 1/2 in Drive 1 1/16 in Standard Square, 46mm Overall Length
- RS Stock No.:
- 235-0511
- Mfr. Part No.:
- S.1P1/16SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€138.43
(exc. VAT)
€170.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.43 |
*price indicative
- RS Stock No.:
- 235-0511
- Mfr. Part No.:
- S.1P1/16SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 1 1/16 in | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Anti-Magnetic, Non-Sparking | |
| Non-Sparking | Yes | |
| Overall Length | 46mm | |
| Standards/Approvals | No | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 1 1/16 in | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Anti-Magnetic, Non-Sparking | ||
Non-Sparking Yes | ||
Overall Length 46mm | ||
Standards/Approvals No | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom S.SR series nonsparking 12 point socket. It has drive size of 1/2 inch It is anti magnetic and made of copper beryllium alloy.
Length 46 mm
Related links
- Facom 1/2 in Drive 1 1/4 in Standard Square, 46mm Overall Length
- Facom 1/2 in Drive 1 1/16 in Standard Square, 38mm Overall Length
- Facom 1/2 in Drive 1-1/16 in Standard Square, 44mm Overall Length
- Facom 1/2 in Drive 1 7/16 in Standard Square, 50mm Overall Length
- Facom 1/2 in Drive 15/16 in Standard Square, 43mm Overall Length
- Facom 1/2 in Drive 1 1/8 in Standard Square, 44mm Overall Length
- Facom 1/2 in Drive 16 mm Standard Square, 40mm Overall Length
- Facom 1/2 in Drive 1 1/4 in Standard Square, 44mm Overall Length
