Facom 1/2 in Drive 16 mm 12 Point Square, 77mm Overall Length

Image representative of range

Subtotal (1 unit)*

€21.89

(exc. VAT)

€26.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.89

*price indicative

RS Stock No.:
235-4264
Mfr. Part No.:
S.16LA
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

16 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Overall Length

77mm

Standards/Approvals

DIN 3124, ASME B107.5, ISO 1711-1, NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
US

1/2" long sockets


Set of long metric sockets for excellent accessibility.

Available in 12-point 1/2" drive.

Polished-chrome finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy