Facom 3/8 in Drive 5 mm Hexagon Square, 47.5mm Overall Length
- RS Stock No.:
- 235-5024
- Mfr. Part No.:
- JTM.5GRP
- Manufacturer:
- Facom
Subtotal (1 unit)*
€19.36
(exc. VAT)
€23.81
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.36 |
*price indicative
- RS Stock No.:
- 235-5024
- Mfr. Part No.:
- JTM.5GRP
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 5 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 47.5mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 5 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 47.5mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom JT.GRP series sockets has drive size of 3/8 inch and OGV grip special profile for damaged hexagon socket heads. It has bright chrome finish with phosphate hardened tip.
Non removable bit
Size 5 mm
Related links
- Facom 3/8 in Drive 11 mm Hexagon Square, 47.5mm Overall Length
- Facom 3/8 in Drive 7 mm Hexagon Square, 47.5mm Overall Length
- Facom 3/8 in Drive 6 mm Hexagon Square, 47.5mm Overall Length
- Facom 3/8 in Drive 4 mm Hexagon Square, 47.5mm Overall Length
- Facom 3/8 in Drive 3 mm Hexagon Square, 47.5mm Overall Length
- Facom 3/8 in Drive 8 mm Hexagon Square, 47.5mm Overall Length
- Facom 3/8 in Drive 10 mm Bit Square, 47.5mm Overall Length
- Facom 3/8 in Drive 8 mm Bit Square, 47.5mm Overall Length
