Facom 3/8 in Drive 3/4 in 12 Point Square, 33mm Overall Length

Subtotal (1 unit)*

€8.17

(exc. VAT)

€10.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.17

*price indicative

RS Stock No.:
235-9718
Mfr. Part No.:
J.3/4
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

3/4 in

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Overall Length

33mm

Standards/Approvals

ASME B107.1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom J series of 3/8 inch 12-point socket which is OGV profile and more powerful tightening, preserves fasteners. Available as rack sets (Ref J.40U) and finish is bright chrome.

Size: 3/4 inch

Length 33mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy