Facom 3/8 in Drive 5/8 in 12 Point Square, 30mm Overall Length
- RS Stock No.:
- 235-9743
- Mfr. Part No.:
- J.5/8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.02 |
*price indicative
- RS Stock No.:
- 235-9743
- Mfr. Part No.:
- J.5/8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 5/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 30mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 5/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 30mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom J series of 3/8 inch 12-point socket which is OGV profile and more powerful tightening, preserves fasteners. Available as rack sets (Ref J.40U) and finish is bright chrome.
Size: 5/8 inch
Length 30mm
Related links
- Facom 3/8 in Drive 5/8 in 12 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 13 mm 12 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 9/16 in 12 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 14 mm 6 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 13 mm 6 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 15 mm 12 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 16 mm 6 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 17 mm 6 Point Square, 30mm Overall Length
