Facom 3/8 in Drive 9/16 in 12 Point Square, 48mm Overall Length
- RS Stock No.:
- 235-9761
- Mfr. Part No.:
- J.9/16LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.03
(exc. VAT)
€22.18
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.03 |
*price indicative
- RS Stock No.:
- 235-9761
- Mfr. Part No.:
- J.9/16LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 9/16 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 48mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 9/16 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 48mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 square socket of OGV profile is more force and safety, nut protection and long sockets for sockets or long threads. Finishing is bright chrome plated.
Size is 9/16 inch
Length 48mm
Related links
- Facom 1/2 in Drive 9/16 in 12 Point Square, 82.2mm Overall Length
- Facom 3/8 in Drive 9 mm 12 Point Square, 27mm Overall Length
- BETA 1/2 in Drive 29 mm 6 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 1-1/8 in 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 1-3/16 in 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 29 mm 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 30 mm 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 30 mm 6 Point Square, 48mm Overall Length
