Facom 3/4 in Drive 23 mm 12 Point Square, 52.5mm Overall Length
- RS Stock No.:
- 235-9852
- Mfr. Part No.:
- K.23B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.89 |
*price indicative
- RS Stock No.:
- 235-9852
- Mfr. Part No.:
- K.23B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Overall Length | 52.5mm | |
| Standards/Approvals | ISO 1711-1, NF ISO 1711-1, NF ISO 2725-1, ISO 2725-1, ASME B107.5, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Overall Length 52.5mm | ||
Standards/Approvals ISO 1711-1, NF ISO 1711-1, NF ISO 2725-1, ISO 2725-1, ASME B107.5, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom K.B series 3/4 inch drive 12-point sockets which is used for secure attachment of plunger lock accessories and more powerful tightening, preserves fasteners.
Quick release button
Finish: satin chrome
Length is 52.5mm
Related links
- Facom 3/4 in Drive 23 mm 6 Point Square, 52.5mm Overall Length
- Facom 3/4 in Drive 28 mm 12 Point Square, 52.5mm Overall Length
- Facom 3/4 in Drive 24 mm 12 Point Square, 52.5mm Overall Length
- Facom 3/4 in Drive 26 mm 12 Point Square, 52.5mm Overall Length
- Facom 3/4 in Drive 1 in 12 Point Square, 52.5mm Overall Length
- Facom 3/4 in Drive 27 mm 12 Point Square, 52.5mm Overall Length
- Facom 3/4 in Drive 15/16 in 12 Point Square, 52.5mm Overall Length
- Facom 3/4 in Drive 1 1/16 in 12 Point Square, 52.5mm Overall Length
