Facom 3/4 in Drive 41 mm 6 Point Square, 66.9mm Overall Length
- RS Stock No.:
- 235-9907
- Mfr. Part No.:
- K.41HB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.53
(exc. VAT)
€42.47
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.53 |
*price indicative
- RS Stock No.:
- 235-9907
- Mfr. Part No.:
- K.41HB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 41 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Overall Length | 66.9mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 41 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Overall Length 66.9mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom K.HB series 3/4 inch drive metric 6-point sockets which used for secure attachment of plunger lock accessories and more powerful tightening, preserves fasteners.
Quick release button
Finish: satin chrome
Length: 66.9mm
Related links
- Facom 3/4 in Drive 41 mm 12 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 44 mm 6 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 42 mm 6 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 43 mm 6 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 40 mm 6 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 38 mm 6 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 40 mm 12 Point Square, 66.9mm Overall Length
- Facom 3/4 in Drive 44 mm 12 Point Square, 66.9mm Overall Length
