Facom 1 in Drive 100 mm 6 Point Square, 115mm Overall Length
- RS Stock No.:
- 235-9936
- Mfr. Part No.:
- M.100HA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€240.56
(exc. VAT)
€295.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.56 |
*price indicative
- RS Stock No.:
- 235-9936
- Mfr. Part No.:
- M.100HA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 100 mm | |
| Drive Size | 1in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124 | |
| Overall Length | 115mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 100 mm | ||
Drive Size 1in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124 | ||
Overall Length 115mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom M.HA series of 1 inch drive metric 6-point sockets thinner, lighter body secure attachment of plunger lock accessories.
Push-button release
Finish: satin chrome
Related links
- Facom 1 in Drive 58 mm 6 Point Square, 85mm Overall Length
- Facom 1 in Drive 55 mm 6 Point Square, 84mm Overall Length
- Facom 1 in Drive 70 mm 6 Point Square, 96mm Overall Length
- Facom 1 in Drive 60 mm 6 Point Square, 87mm Overall Length
- Facom 1 in Drive 41 mm 6 Point Square, 74mm Overall Length
- Facom 1 in Drive 50 mm 6 Point Square, 80mm Overall Length
- Facom 1 in Drive 67 mm 6 Point Square, 92mm Overall Length
- Facom 1 in Drive 65 mm 6 Point Square, 92mm Overall Length
