Facom 1/2 in Drive 29 mm 12 Point Square, 98mm Overall Length
- RS Stock No.:
- 236-0280
- Mfr. Part No.:
- D.132B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€64.17
(exc. VAT)
€78.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.17 |
*price indicative
- RS Stock No.:
- 236-0280
- Mfr. Part No.:
- D.132B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 98mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 29 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 98mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1/2 inch square drive diesel injectors sockets. 1/2 inch square drive 12-point long reach sockets.
Length: 98mm
Diameter: 29mm
Related links
- Gedore 1/2 in Drive 29 mm 12 Point Square, 20mm Overall Length
- SKF 1 in Drive 98 mm Locking Socket Square, 98mm Overall Length
- Facom 1/2 in Drive 29 mm 12 Point Square, 44mm Overall Length
- Facom 1/2 in Drive 29 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 29 mm 12 Point Square, 46mm Overall Length
- Facom 1/2 in Drive 27 mm 12 Point Square, 87mm Overall Length
- Facom 1/2 in Drive 29 mm 6 Point Square, 44mm Overall Length
- Facom 1/2 in Drive 29 mm 6 Point Square, 77mm Overall Length
