Facom 1/2 in Drive Standard Square Drive
- RS Stock No.:
- 236-0291
- Mfr. Part No.:
- D.146A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€84.38
(exc. VAT)
€103.79
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.38 |
*price indicative
- RS Stock No.:
- 236-0291
- Mfr. Part No.:
- D.146A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Jack Plug & Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Jack Plug & Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Drive Type Square Drive | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom lambda probe wrench and sockets which is use for on lambda probes. Featuring a slot for the connecting lead. Square drive bit 1/2". N.B. Lambda probes must be torqued to manufacturers specified values.
Square drive bit 1/2 inch
Related links
- Facom 1/2 in Drive 1 in Standard Square, 38mm Overall Length
- Facom 1/2 in Drive 14 mm Standard Square, 10.5mm Overall Length
- Facom 1/2 in Drive 14 mm Standard Square, 36mm Overall Length
- Facom 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- Facom 1/2 in Drive 14 mm Standard Square, 40mm Overall Length
- Facom 1/2 in Drive 1/2 in Standard Square, 40mm Overall Length
- Facom 1/2 in Drive 15/16 in Standard Square, 43mm Overall Length
- Facom 1/2 in Drive 1 1/8 in Standard Square, 44mm Overall Length
