Facom 3/8 in Drive 30 mm 6 Point Square

Subtotal (1 unit)*

€15.03

(exc. VAT)

€18.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.03

*price indicative

RS Stock No.:
236-0302
Mfr. Part No.:
D.163-30
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

30 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom composite cap wrench sockets smaller shape and volume for better accessibility. 6-point profile for removal without damaging composite oil filter plugs.

3/8" drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy