Facom 1/2 in Drive 10 mm Bit Square, 60mm Overall Length
- RS Stock No.:
- 236-0322
- Mfr. Part No.:
- D.34B10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€30.22
(exc. VAT)
€37.17
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.22 |
*price indicative
- RS Stock No.:
- 236-0322
- Mfr. Part No.:
- D.34B10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 60mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 60mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom long-reach spline driver sockets standard length series. For Torx® female drive fasteners. Non-removable bit and finishing bright chrome with phosphate hardened tip.
Length: 100mm
Size: 10mm
Related links
- Facom 1/2 in Drive 7 mm Bit Square, 60mm Overall Length
- Facom 1/2 in Drive 10 mm Bit Square, 60mm Overall Length
- Facom 1/2 in Drive 18 mm Bit Square, 60mm Overall Length
- Facom 1/2 in Drive 8 mm Bit Square, 60mm Overall Length
- Facom 1/2 in Drive 6 mm Bit Square, 60mm Overall Length
- Facom 1/2 in Drive 16 mm Bit Square, 60mm Overall Length
- Facom 1/2 in Drive 12 mm Bit Square, 60mm Overall Length
- Facom 1/2 in Drive M14 Bit Square, 60mm Overall Length
