Facom 1/2 in Drive 16 mm Bit Square, 100mm Overall Length

Subtotal (1 unit)*

€39.55

(exc. VAT)

€48.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.55

*price indicative

RS Stock No.:
236-0325
Mfr. Part No.:
D.34B16L
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

16 mm

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Non-Sparking

No

Overall Length

100mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom long-reach spline driver sockets standard length series. For Torx® female drive fasteners. Non-removable bit and finishing bright chrome with phosphate hardened tip.

Length: 100mm

Size: 16mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy