Facom 1/4 in Drive 5/16 in 12 Point Square, 22mm Overall Length
- RS Stock No.:
- 236-0883
- Mfr. Part No.:
- R.5/16E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.91 |
*price indicative
- RS Stock No.:
- 236-0883
- Mfr. Part No.:
- R.5/16E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 5/16 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 22mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 5/16 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 22mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1/4 inch drive inch 12-point sockets which is OGV profile more powerful tightening, preserves fasteners. Finishing bright chrome.
Diameter: 12mm
Length: 22mm
Related links
- Facom 1/4 in Drive 3/16 in 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 7/16 in 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 9/16 in 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 5/16 in Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 11/32 in 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 7/32 in 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 6 mm 12 Point Square, 22mm Overall Length
