Facom 1/4 in Drive 3/16 in 12 Point Square, 22mm Overall Length

Subtotal (1 unit)*

€8.45

(exc. VAT)

€10.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.45

*price indicative

RS Stock No.:
236-0913
Mfr. Part No.:
RB.3/16
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

3/16 in

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Standards/Approvals

No

Overall Length

22mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 1/4 inch drive inch 12-point thin wall sockets which is OGV profile is more powerful tightening, preserves fasteners. Thin-wall for better access, conform with aeronautical standards. Finishing bright chrome.

Size: 3/16 inch

Length: 22mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy