Facom 1/4 in Drive 5 mm Standard Square VDE/1000V Approved, 37mm Overall Length
- RS Stock No.:
- 236-0927
- Mfr. Part No.:
- RT.5AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.99
(exc. VAT)
€31.97
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.99 |
*price indicative
- RS Stock No.:
- 236-0927
- Mfr. Part No.:
- RT.5AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 5 mm | |
| Product Type | Insulated Bit Socket | |
| Drive Size | 1/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Standards/Approvals | NF EN 60900, EN 60900, DIN EN 60900 | |
| Overall Length | 37mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 5 mm | ||
Product Type Insulated Bit Socket | ||
Drive Size 1/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Standards/Approvals NF EN 60900, EN 60900, DIN EN 60900 | ||
Overall Length 37mm | ||
Material Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom VSE series 1000 volt insulated 6-point 1/4 inch bit sockets which is manual use sockets.
Diameter: 22mm
Length:37mm
Related links
- Facom 1/4 in Drive 4 mm 6 Point Square VDE/1000V Approved, 37mm Overall Length
- Facom 1/2 in Drive 16 mm 12 Point Square VDE/1000V Approved, 77mm Overall Length
- Facom 1/2 in Drive 14 mm 12 Point Square VDE/1000V Approved, 77mm Overall Length
- Facom 1/2 in Drive 19 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- Facom 1/2 in Drive 10 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- Facom 1/2 in Drive 11 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- Facom 1/2 in Drive 18 mm 12 Point Square VDE/1000V Approved, 77mm Overall Length
- Facom 1/4 in Drive 8 mm 6 Point Square VDE/1000V Approved, 22mm Overall Length
