Facom 1/2 in Drive 15/16 in 12 Point Square, 82.2mm Overall Length
- RS Stock No.:
- 236-0970
- Mfr. Part No.:
- S.15/16LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€21.67
(exc. VAT)
€26.65
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.67 |
*price indicative
- RS Stock No.:
- 236-0970
- Mfr. Part No.:
- S.15/16LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 15/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.1 | |
| Overall Length | 82.2mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 15/16 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.1 | ||
Overall Length 82.2mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1/2" inch 12-point sockets which is OGV profile is more powerful tightening, preserves fasteners. Long-reach sockets for long recess or thread access.
Finish: bright chrome
Related links
- Facom 1/2 in Drive 1-1/16 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 11/16 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 9/16 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 13/16 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 3/4 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 1 mm 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 1 1/4 in 12 Point Square, 82.2mm Overall Length
- Facom 1/2 in Drive 1/2 in 12 Point Square, 82.2mm Overall Length
