Facom 1/2 in Drive 21/32 in 12 Point Square, 36mm Overall Length

Subtotal (1 unit)*

€6.71

(exc. VAT)

€8.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 3 left, ready to ship from another location
  • Final 8 unit(s) shipping from 30 November 2026
Units
Per unit
1 +€6.71

*price indicative

RS Stock No.:
236-1000
Mfr. Part No.:
S.21/32
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

21/32 in

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Overall Length

36mm

Standards/Approvals

ASME B107.1

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 1/2" inch 12-point sockets which is OGV profile is more powerful tightening, preserves fasteners.

Finish: bright chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy