SAM 3/8 in Drive 23 mm 6 Point Hex, 28.5mm Overall Length

Subtotal (1 unit)*

€7.50

(exc. VAT)

€9.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.50

*price indicative

RS Stock No.:
262-6024
Mfr. Part No.:
JH-23
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

23 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Insulated

No

Finish

Polished Chrome

Overall Length

28.5mm

Standards/Approvals

NF ISO 1711-1, NF ISO 2725-1, DIN 3124

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vallorbe 3/8" short hexagonal sockets are forged in steel with chrome-vanadium.

Bright polished chrome-plate finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy