SAM 3/8 in Drive 24 mm 6 Point Hex, 28.5mm Overall Length
- RS Stock No.:
- 262-6025
- Mfr. Part No.:
- JH-24
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 262-6025
- Mfr. Part No.:
- JH-24
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| Finish | Polished Chrome | |
| Standards/Approvals | DIN 3124, NF ISO 2725-1, NF ISO 1711-1 | |
| Overall Length | 28.5mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
Finish Polished Chrome | ||
Standards/Approvals DIN 3124, NF ISO 2725-1, NF ISO 1711-1 | ||
Overall Length 28.5mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe 3/8" short hexagonal sockets are forged in steel with chrome-vanadium.
Polish chromed presentation
Related links
- SAM 3/8 in Drive 18 mm 6 Point Hex, 28.5mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point Hex, 28.5mm Overall Length
- SAM 3/8 in Drive 23 mm 6 Point Hex, 28.5mm Overall Length
- SAM 3/8 in Drive 24 mm 12 Point Square, 28.5mm Overall Length
- SAM 3/4 in Drive 24 mm 6 Point Hex, 57mm Overall Length
- SAM 3/8 in Drive 24 mm 6 Point Square VDE/1000V Approved, 50mm Overall Length
- SAM 3/8 in Drive 14 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Hex, 28mm Overall Length
