Facom 1/4 in Drive 14 mm 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 268-6845
- Mfr. Part No.:
- R.14EL
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.51
(exc. VAT)
€19.08
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.51 |
*price indicative
- RS Stock No.:
- 268-6845
- Mfr. Part No.:
- R.14EL
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 50mm | |
| Standards/Approvals | NF ISO 2725-1, ISO 1711-1, DIN 3124, NF ISO 1711-1, ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 50mm | ||
Standards/Approvals NF ISO 2725-1, ISO 1711-1, DIN 3124, NF ISO 1711-1, ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Facom long reach metric 12 point socket is long-reach socket for long recess or thread access.
Available as rack sets
Bright chrome finish
Related links
- Facom 1/4 in Drive 13 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 10 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 12 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 5 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 6 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 7 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 9 mm 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 11 mm 12 Point Square, 50mm Overall Length
