Facom 1/2 in Drive 16 mm 6 Point Square, 77mm Overall Length
- RS Stock No.:
- 268-6857
- Mfr. Part No.:
- S.16HLA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.95
(exc. VAT)
€23.31
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.95 |
*price indicative
- RS Stock No.:
- 268-6857
- Mfr. Part No.:
- S.16HLA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 16 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, ISO 1711-1, ISO 2725-1, NF ISO 2725-1 | |
| Overall Length | 77mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 16 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, ISO 1711-1, ISO 2725-1, NF ISO 2725-1 | ||
Overall Length 77mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom socket has 6 point profile for powerful tightening. It is designed and manufactured for extremely high tightening forces. This is a long and thin reach socket for long recess or thread access.
Maximizing the contact between the socket and nut or bolt
Height performance
Related links
- Facom 1/2 in Drive 18 mm 6 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 23 mm 6 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 27 mm 6 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 13 mm 6 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 30 mm 6 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 28 mm 6 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 29 mm 6 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 17 mm 6 Point Square, 77mm Overall Length
