STAHLWILLE 1/2 in Drive 16 mm Square Square, 85mm Overall Length

Subtotal (1 unit)*

€55.95

(exc. VAT)

€68.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.95

*price indicative

RS Stock No.:
270-2031
Mfr. Part No.:
23020016
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

16 mm

Product Type

Impact Socket

Drive Size

1/2in

Socket Type

Square

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Gun Metal

Non-Sparking

No

Standards/Approvals

DIN 3129/ISO 1711-2

Overall Length

85mm

Material

Chrome Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE impact socket wrench inserts hex is made up of chrome alloy steel with hexagon output profile. That tool are valued worldwide for their excellent quality.

For power wrenches

Long version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy