SAM 1/2 in Drive 27 mm Square Square, 85mm Overall Length
- RS Stock No.:
- 666-552
- Mfr. Part No.:
- 3957
- Manufacturer:
- SAM
Subtotal (1 unit)*
€30.39
(exc. VAT)
€37.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.39 |
*price indicative
- RS Stock No.:
- 666-552
- Mfr. Part No.:
- 3957
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Square | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Overall Length | 85mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Square | ||
Number of Pieces 1 | ||
Insulated No | ||
Overall Length 85mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Socket is an essential tool designed for automotive professionals and DIY enthusiasts alike. This specialised socket efficiently engages with fuel filter fittings, ensuring optimal performance and ease during servicing. Crafted for a 1/2 inch drive square, it delivers the perfect balance of durability and precision, making it indispensable for any mechanic's toolkit. Whether you are replacing a fuel filter or conducting general maintenance, this socket guarantees a secure fit and dependable results, reflecting its reliable engineering and robust design.
Specialised 27mm design tailored for Peugeot fuel filters
Manufactured with high quality materials for enhanced durability
1/2 inch drive square compatibility for a versatile application
Lightweight at 320g promoting ease of handling during use
Includes an unlimited guarantee when used under normal conditions ensuring lasting value
Photographic and textual representations are non contractual providing flexibility in usage
Related links
- STAHLWILLE 1/2 in Drive 16 mm Square Square, 85mm Overall Length
- SAM 1/2 in Drive 27 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 17 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 24 mm 12 Point Square, 85mm Overall Length
- Facom 1 in Drive 60 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 20 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 23 mm 12 Point Square, 85mm Overall Length
