SAM 1/4 in Drive 45689 in Bit Square, 31mm Overall Length
- RS Stock No.:
- 270-9762
- Mfr. Part No.:
- RS-PZ1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.95 |
*price indicative
- RS Stock No.:
- 270-9762
- Mfr. Part No.:
- RS-PZ1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 45689 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Overall Length | 31mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 45689 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Overall Length 31mm | ||
Standards/Approvals NF ISO 1174-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM XZN screwdriver socket has 1/2 drive size. The length of screwdriver socket is 31 mm and the weight is 20 gram. It has square drive type and set contain 32 number of pieces.
Pattern N degree 1
Guarantee O
Related links
- SAM 1/2 in Drive 45689 in Bit Square, 100mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 50mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 140mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 200mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Hex, 55mm Overall Length
- Bahco 3/8 in Drive 7/8 in Standard Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 19/32 in Bi-Hex Square, 31mm Overall Length
